- Home ›
- All Products›
- SRU5028A-150Y
Description
+
Fixed Ind 15UH 1.1A 140 Mohm SMD
Search Keywords: SRU5028A150Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRU5028A-150Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
600
$0.4844
1,200
$0.4493
3,000
$0.4366
5,400
$0.4189
7,800
$0.4179
10,200
$0.4079
15,000
$0.4069
25,200 +
$0.3974
Click for Quote
Log in
to unlock special pricing