- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRU5028-6R8Y
Bourns
SRU5028-6R8Y
The SRU5028-6R8Y is a shielded, surface-mount power inductor featuring a 6.8 µH inductance for power supply applications.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
The SRU5028-6R8Y is a shielded, surface-mount power inductor featuring a 6.8 µH inductance for power supply applications.
Search Keywords: SRU50286R8Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRU5028-6R8Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:6.8 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:2 A
-
Maximum DC Resistance:42 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRU5028-6R8Y RoHS compliant?
Yes, SRU5028-6R8Y is RoHS compliant.
What is the lead time for SRU5028-6R8Y?
The standard lead time for SRU5028-6R8Y is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,800
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
600
$0.4016
1,200
$0.3725
3,000
$0.3620
5,400
$0.3473
7,800
$0.3464
10,200
$0.3382
15,000
$0.3373
25,200 +
$0.3295
Click for Quote
Log in
to unlock special pricing