Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRU5028-2R2Y

Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 10Q-Factor Ferrite 3.2A 21mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 10Q-Factor Ferrite 3.2A 21mOhm DCR T/R
Search Keywords: SRU50282R2Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRU5028-2R2Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Inductance:
    2.2 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    3.2 A
  • Maximum DC Resistance:
    21 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRU5028-2R2Y RoHS compliant?
Yes, SRU5028-2R2Y is RoHS compliant.
What is the lead time for SRU5028-2R2Y?
The standard lead time for SRU5028-2R2Y is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.5365
1,200
$0.4500
3,000
$0.4158
5,400
$0.4148
7,800
$0.4137
10,200
$0.4127
15,000
$0.4117
25,200 +
$0.4106
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!