Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRU5028-101Y

Inductor Power Shielded Wirewound 100uH 30% 100KHz 15Q-Factor Ferrite 470mA 625mOhm DCR T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 100uH 30% 100KHz 15Q-Factor Ferrite 470mA 625mOhm DCR T/R
Search Keywords: SRU5028101Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRU5028-101Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Inductance:
    100 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    470 mA
  • Maximum DC Resistance:
    625 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRU5028-101Y RoHS compliant?
Yes, SRU5028-101Y is RoHS compliant.
What is the lead time for SRU5028-101Y?
The standard lead time for SRU5028-101Y is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,400
Ships today, if you order in
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
600
$0.4244
1,200
$0.3934
3,000
$0.3607
5,400
$0.3502
7,800
$0.3450
10,200
$0.3441
15,000
$0.3433
25,200 +
$0.3424
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!