Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRU5018-4R7Y

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 8.5Q-Factor Ferrite 2A 36mOhm DCR Automotive T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 8.5Q-Factor Ferrite 2A 36mOhm DCR Automotive T/R
Search Keywords: SRU50184R7Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRU5018-4R7Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    4.7 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    2 A
  • Maximum DC Resistance:
    0.036 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRU5018-4R7Y RoHS compliant?
Yes, SRU5018-4R7Y is RoHS compliant.
What is the lead time for SRU5018-4R7Y?
The standard lead time for SRU5018-4R7Y is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.3481
3,000
$0.3255
5,000
$0.3239
8,000
$0.3231
10,000
$0.3223
15,000
$0.3215
25,000
$0.3207
50,000 +
$0.3199
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!