- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRU5018-101Y
Description
+
Inductor Power Shielded Wirewound 100uH 30% 100KHz 15Q-Factor Ferrite 320mA 620mOhm DCR Automotive T/R
Search Keywords: SRU5018101Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRU5018-101Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:100 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:0.32 A
-
Maximum DC Resistance:0.62 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1,000
$0.3516
3,000
$0.3261
5,000
$0.3041
8,000
$0.3033
10,000
$0.3025
15,000
$0.2961
25,000
$0.2885
50,000 +
$0.2877
Click for Quote
Log in
to unlock special pricing