- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRU5016-100Y
Bourns
SRU5016-100Y
Inductor Power Shielded Wirewound 10uH 30% 2.52MHz 15Q-Factor Ferrite 1A 84mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 10uH 30% 2.52MHz 15Q-Factor Ferrite 1A 84mOhm DCR T/R
Search Keywords: SRU5016100Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRU5016-100Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:10 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:1 A
-
Maximum DC Resistance:0.084 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRU5016-100Y RoHS compliant?
Yes, SRU5016-100Y is RoHS compliant.
What is the lead time for SRU5016-100Y?
The standard lead time for SRU5016-100Y is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1,000
$0.3838
3,000
$0.3556
5,000
$0.3290
8,000
$0.3267
10,000
$0.3219
15,000
$0.3211
25,000
$0.3203
50,000 +
$0.3195
Click for Quote
Log in
to unlock special pricing