- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRU3017-6R8Y
Description
+
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 10Q-Factor Ferrite 1A 85mOhm DCR T/R
Search Keywords: SRU30176R8Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRU3017-6R8Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Inductance:6.8 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:1 A
-
Maximum DC Resistance:85 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
385
Can Ship immediately
You may purchase all in-stock quantity of 385
Stock lot only:
385
Minimum Order Quantity:
800
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$0.4277
800
$0.3888
1,600
$0.3607
3,200
$0.3506
5,600
$0.3363
8,000
$0.3355
10,400
$0.3275
15,200
$0.3266
25,600 +
$0.3191
Click for Quote
Log in
to unlock special pricing