Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRU3017-220Y

Inductor Power Shielded Wirewound 22uH 30% 100KHz 20Q-Factor Ferrite 600mA 250mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 22uH 30% 100KHz 20Q-Factor Ferrite 600mA 250mOhm DCR T/R
Search Keywords: SRU3017220Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRU3017-220Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504500000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 800
Inductance: 22 uH
Type: Power
Tolerance: 30 %
Technology: Wirewound
Maximum DC Current: 600 mA
Maximum DC Resistance: 250 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRU3017-220Y RoHS compliant?
Yes, SRU3017-220Y is RoHS compliant.
What is the lead time for SRU3017-220Y?
The standard lead time for SRU3017-220Y is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
16 Weeks can ship 3/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
800
$0.3812
1,600
$0.3536
3,200
$0.3437
5,600
$0.3297
8,000
$0.3289
10,400
$0.3211
15,200
$0.3202
25,600 +
$0.3128
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!