Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRU3017-100Y

Inductor Power Shielded Wirewound 10uH 30% 100KHz 15Q-Factor Ferrite 850mA 120mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 10uH 30% 100KHz 15Q-Factor Ferrite 850mA 120mOhm DCR T/R
Search Keywords: SRU3017100Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRU3017-100Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Inductance:
    10 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    850 mA
  • Maximum DC Resistance:
    120 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRU3017-100Y RoHS compliant?
Yes, SRU3017-100Y is RoHS compliant.
What is the lead time for SRU3017-100Y?
The standard lead time for SRU3017-100Y is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
800
16 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
800
$0.4044
1,600
$0.3875
3,200
$0.3716
5,600
$0.3707
8,000
$0.3697
10,400
$0.3688
15,200
$0.3679
25,600 +
$0.3670
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!