- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRU3011-4R7Y
Bourns
SRU3011-4R7Y
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 8Q-Factor Ferrite 630mA 178mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 8Q-Factor Ferrite 630mA 178mOhm DCR T/R
Search Keywords: SRU30114R7Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRU3011-4R7Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Inductance:4.7 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:630 mA
-
Maximum DC Resistance:178 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRU3011-4R7Y RoHS compliant?
Yes, SRU3011-4R7Y is RoHS compliant.
What is the lead time for SRU3011-4R7Y?
The standard lead time for SRU3011-4R7Y is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
16 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1,500
$0.2749
3,000
$0.2742
6,000
$0.2657
7,500
$0.2651
10,500
$0.2644
15,000
$0.2624
25,500
$0.2593
51,000 +
$0.2586
Click for Quote
Log in
to unlock special pricing