- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRU3011-1R5Y
Description
+
Fixed Ind 1.5UH 1.1A 57 Mohm SMD
Search Keywords: SRU30111R5Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRU3011-1R5Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,500
$0.3377
3,000
$0.3368
6,000
$0.3149
7,500
$0.3141
10,500
$0.3133
15,000
$0.3066
25,500
$0.2987
51,000 +
$0.2980
Click for Quote
Log in
to unlock special pricing