Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRU3011-100Y

Inductor Power Shielded Wirewound 10uH 30% 100KHz 8Q-Factor Ferrite 400mA 340mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 10uH 30% 100KHz 8Q-Factor Ferrite 400mA 340mOhm DCR T/R
Search Keywords: SRU3011100Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRU3011-100Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Inductance: 10 uH
Type: Power
Tolerance: 30 %
Technology: Wirewound
Maximum DC Current: 400 mA
Maximum DC Resistance: 340 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRU3011-100Y RoHS compliant?
Yes, SRU3011-100Y is RoHS compliant.
What is the lead time for SRU3011-100Y?
The standard lead time for SRU3011-100Y is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,556
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,500
$0.2749
3,000
$0.2742
6,000
$0.2657
7,500
$0.2651
10,500
$0.2644
15,000
$0.2624
25,500
$0.2593
51,000 +
$0.2586
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!