- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRU2016-3R0Y
Description
+
Fixed Ind 3UH 1.5A 135 Mohm SMD
Search Keywords: SRU20163R0Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRU2016-3R0Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1,000
$0.4159
3,000
$0.4042
5,000
$0.3878
8,000
$0.3869
10,000
$0.3776
15,000
$0.3767
25,000 +
$0.3679
Click for Quote
Log in
to unlock special pricing