Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRU2013-1R0Y

Inductor Power Shielded Wirewound 1uH 30% 100KHz 9Q-Factor Ferrite 2.2A 65mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 1uH 30% 100KHz 9Q-Factor Ferrite 2.2A 65mOhm DCR T/R
Search Keywords: SRU20131R0Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRU2013-1R0Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1200
Inductance: 1 uH
Type: Power
Tolerance: 30 %
Technology: Wirewound
Maximum DC Current: 2.2 A
Maximum DC Resistance: 65 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRU2013-1R0Y RoHS compliant?
Yes, SRU2013-1R0Y is RoHS compliant.
What is the lead time for SRU2013-1R0Y?
The standard lead time for SRU2013-1R0Y is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Can Ship immediately
Minimum Order Quantity:
1200
Order Increment:
1200
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,200
$0.4124
3,600
$0.3845
6,000
$0.3836
8,400
$0.3826
10,800
$0.3744
15,600
$0.3735
25,200
$0.3649
50,400 +
$0.3639
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!