- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRU1063A-6R8Y
Description
+
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 11Q-Factor Ferrite 5.2A 18mOhm DCR Automotive T/R
Search Keywords: SRU1063A6R8Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRU1063A-6R8Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:6.8 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:5.2 A
-
Maximum DC Resistance:0.018 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
500
$0.620
1,000
$0.575
2,500
$0.559
5,000
$0.536
7,500
$0.522
10,000
$0.521
15,000
$0.509
25,000 +
$0.508
Click for Quote
Log in
to unlock special pricing