- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRU1063-4R7Y
Description
+
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 11Q-Factor Ferrite 5.5A 14mOhm DCR T/R
Search Keywords: SRU10634R7Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRU1063-4R7Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:4.7 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:5.5 A
-
Maximum DC Resistance:0.014 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
500
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$0.5100
1,000
$0.4731
2,500
$0.4597
5,000
$0.4410
7,500
$0.4400
10,000
$0.4294
15,000
$0.4284
25,000 +
$0.4185
Click for Quote
Log in
to unlock special pricing