- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRU1063-220Y
Description
+
Inductor Power Shielded Wirewound 22uH 30% 100KHz 15Q-Factor Ferrite 3A 60mOhm DCR T/R
Search Keywords: SRU1063220Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRU1063-220Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:22 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:3 A
-
Maximum DC Resistance:60 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
286
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
286
$0.4537
1,000
$0.4360
2,500
$0.4117
5,000
$0.4039
7,500
$0.3990
10,000
$0.3980
15,000
$0.3941
25,000 +
$0.3931
Click for Quote
Log in
to unlock special pricing