- Home ›
- All Products›
- SRU1063-100Y
Description
+
Fixed Ind 10UH 3.8A 38 Mohm SMD
Search Keywords: SRU1063100Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRU1063-100Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
500
$0.5000
1,000
$0.4638
2,500
$0.4507
5,000
$0.4324
7,500
$0.4314
10,000
$0.4210
15,000
$0.4200
25,000 +
$0.4103
Click for Quote
Log in
to unlock special pricing