- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRU1048A-470Y
Description
+
Inductor Power Shielded Wirewound 47uH 30% 100KHz 26Q-Factor Ferrite 1.7A 120mOhm DCR Automotive T/R
Search Keywords: SRU1048A470Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRU1048A-470Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:47 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:1.7(Typ) A
-
Maximum DC Resistance:0.12 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
600
$0.636
1,200
$0.590
3,000
$0.550
5,400
$0.549
7,800
$0.536
10,200
$0.534
15,000
$0.522
25,200 +
$0.520
Click for Quote
Log in
to unlock special pricing