Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRU1048-6R8Y

Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 10Q-Factor Ferrite 4.8A 13.6mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 10Q-Factor Ferrite 4.8A 13.6mOhm DCR T/R
Search Keywords: SRU10486R8Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRU1048-6R8Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Inductance:
    6.8 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    4.8 A
  • Maximum DC Resistance:
    13.6 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRU1048-6R8Y RoHS compliant?
Yes, SRU1048-6R8Y is RoHS compliant.
What is the lead time for SRU1048-6R8Y?
The standard lead time for SRU1048-6R8Y is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks can ship 2/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
600
$0.5172
1,200
$0.4797
3,000
$0.4662
5,400
$0.4473
7,800
$0.4355
10,200
$0.4344
15,000
$0.4333
25,200 +
$0.4244
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!