- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRU1048-470Y
Bourns
SRU1048-470Y
Inductor Power Shielded Wirewound 47uH 30% 100KHz 26Q-Factor Ferrite 1.7A 94mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 47uH 30% 100KHz 26Q-Factor Ferrite 1.7A 94mOhm DCR T/R
Search Keywords: SRU1048470Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRU1048-470Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:47 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:1.7 A
-
Maximum DC Resistance:94 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRU1048-470Y RoHS compliant?
Yes, SRU1048-470Y is RoHS compliant.
What is the lead time for SRU1048-470Y?
The standard lead time for SRU1048-470Y is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26,746
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
600
$0.5606
1,200
$0.5059
3,000
$0.4917
5,400
$0.4868
7,800
$0.4856
10,200
$0.4844
15,000
$0.4832
25,200 +
$0.4820
Click for Quote
Log in
to unlock special pricing