Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRU1048-3R0Y

Inductor Power Shielded Wirewound 3uH 30% 100KHz 14Q-Factor Ferrite 6.2A 7.2mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 3uH 30% 100KHz 14Q-Factor Ferrite 6.2A 7.2mOhm DCR T/R
Search Keywords: SRU10483R0Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRU1048-3R0Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Inductance:
    3 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    6.2 A
  • Maximum DC Resistance:
    7.2 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRU1048-3R0Y RoHS compliant?
Yes, SRU1048-3R0Y is RoHS compliant.
What is the lead time for SRU1048-3R0Y?
The standard lead time for SRU1048-3R0Y is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,200
Ships today, if you order in
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks can ship 1/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
600
$0.4055
1,200
$0.3905
3,000
$0.3851
5,400
$0.3775
7,800
$0.3728
10,200
$0.3719
15,000
$0.3709
25,200 +
$0.3683
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!