Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRU1048-331Y

Inductor Power Shielded Wirewound 330uH 30% 100KHz 18Q-Factor Ferrite 650mA 490mOhm DCR T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 330uH 30% 100KHz 18Q-Factor Ferrite 650mA 490mOhm DCR T/R
Search Keywords: SRU1048331Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRU1048-331Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Inductance:
    330 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    650 mA
  • Maximum DC Resistance:
    490 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRU1048-331Y RoHS compliant?
Yes, SRU1048-331Y is RoHS compliant.
What is the lead time for SRU1048-331Y?
The standard lead time for SRU1048-331Y is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
600
$0.4887
1,200
$0.4424
3,000
$0.4205
5,400
$0.4127
7,800
$0.4117
10,200
$0.4106
15,000
$0.4096
25,200 +
$0.4086
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!