- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRU1048-221Y
Bourns
SRU1048-221Y
Inductor Power Shielded Wirewound 220uH 30% 100KHz 20Q-Factor Ferrite 800mA 350mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 220uH 30% 100KHz 20Q-Factor Ferrite 800mA 350mOhm DCR T/R
Search Keywords: SRU1048221Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRU1048-221Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:220 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:0.8 A
-
Maximum DC Resistance:0.35 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRU1048-221Y RoHS compliant?
Yes, SRU1048-221Y is RoHS compliant.
What is the lead time for SRU1048-221Y?
The standard lead time for SRU1048-221Y is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Ships today, if you order in
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
600
$0.5172
1,200
$0.4797
3,000
$0.4662
5,400
$0.4473
7,800
$0.4355
10,200
$0.4344
15,000
$0.4333
25,200 +
$0.4244
Click for Quote
Log in
to unlock special pricing