- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRU1048-150Y
Bourns
SRU1048-150Y
Inductor Power Shielded Wirewound 15uH 30% 100KHz 30Q-Factor Ferrite 3.2A 29mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 15uH 30% 100KHz 30Q-Factor Ferrite 3.2A 29mOhm DCR T/R
Search Keywords: SRU1048150Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRU1048-150Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:15 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:3.2 A
-
Maximum DC Resistance:0.029 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRU1048-150Y RoHS compliant?
Yes, SRU1048-150Y is RoHS compliant.
What is the lead time for SRU1048-150Y?
The standard lead time for SRU1048-150Y is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,800
can ship 1/13/27
1,200
can ship 2/1/27
Minimum Order Quantity:
600
Order Increment:
600
24 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
600
$0.4660
1,200
$0.4615
3,000
$0.4576
5,400
$0.4454
7,800
$0.4332
10,200
$0.4321
15,000
$0.4310
25,200 +
$0.4300
Click for Quote
Log in
to unlock special pricing