Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRU1048-101Y

Inductor Power Shielded Wirewound 100uH 30% 100KHz 26Q-Factor Ferrite 1.2A 160mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 100uH 30% 100KHz 26Q-Factor Ferrite 1.2A 160mOhm DCR T/R
Search Keywords: SRU1048101Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRU1048-101Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 600
Inductance: 100 uH
Type: Power
Tolerance: 30 %
Technology: Wirewound
Maximum DC Current: 1.2 A
Maximum DC Resistance: 160 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRU1048-101Y RoHS compliant?
Yes, SRU1048-101Y is RoHS compliant.
What is the lead time for SRU1048-101Y?
The standard lead time for SRU1048-101Y is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,280
Ships today, if you order in
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.4709
1,200
$0.4420
3,000
$0.4351
5,400
$0.4254
7,800
$0.4132
10,200
$0.4107
15,000
$0.4097
25,200 +
$0.4086
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!