- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRU1048-100Y
Bourns
SRU1048-100Y
Inductor Power - Shielded - Wirewound - 10 x 10 x 4.8mm - 10 µH - 100KHz - 4.5A - 18.5m Ohm.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power - Shielded - Wirewound - 10 x 10 x 4.8mm - 10 µH - 100KHz - 4.5A - 18.5m Ohm.
Search Keywords: SRU1048100Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRU1048-100Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:10 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:4.5 A
-
Maximum DC Resistance:18.5 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRU1048-100Y RoHS compliant?
Yes, SRU1048-100Y is RoHS compliant.
What is the lead time for SRU1048-100Y?
The standard lead time for SRU1048-100Y is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,209
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
600
$0.621
1,200
$0.616
3,000
$0.613
5,400
$0.611
7,800
$0.610
10,200
$0.608
15,000
$0.607
25,200 +
$0.605
Click for Quote
Log in
to unlock special pricing