- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRU1038A-6R2Y
Description
+
Inductor Power Shielded Wirewound 6.2uH 30% 100KHz 12Q-Factor Ferrite 4A 0.024Ohm DCR Automotive T/R
Search Keywords: SRU1038A6R2Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRU1038A-6R2Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Inductance:6.2 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:4(Typ) A
-
Maximum DC Resistance:0.024 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Ships today, if you order in
You may purchase all in-stock quantity of 31
Stock lot only:
31
MOQ for In Stock Qty:
800
MOQ for out of Stock Qty:
800
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$0.9860
800
$0.8964
1,600
$0.5516
2,400
$0.4367
3,200 +
$0.4280
Click for Quote
Log in
to unlock special pricing