- Home ›
- All Products›
- SRU1038A-150Y
Description
+
Fixed Ind 15UH 2.8A 50 Mohm SMD
Search Keywords: SRU1038A150Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRU1038A-150Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
Order Increment:
800
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
800
$0.8788
1,600
$0.5408
2,400
$0.4281
3,200 +
$0.4196
Click for Quote
Log in
to unlock special pricing