- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRU1038-5R2Y
Description
+
Inductor Power Shielded Wirewound 5.2uH 30% 100KHz 12Q-Factor Ferrite 4.6A 22mOhm DCR T/R
Search Keywords: SRU10385R2Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRU1038-5R2Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Inductance:5.2 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:4.6 A
-
Maximum DC Resistance:22 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
800
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
800
$0.3577
1,600
$0.3445
3,200
$0.3397
5,600
$0.3330
8,000
$0.3322
10,400
$0.3289
15,200
$0.3281
25,600 +
$0.3249
Click for Quote
Log in
to unlock special pricing