- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRU1038-5R0Y
Bourns
SRU1038-5R0Y
Inductor Power Shielded Wirewound 5uH 30% 100KHz 12Q-Factor Ferrite 4.6A 14.5mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 5uH 30% 100KHz 12Q-Factor Ferrite 4.6A 14.5mOhm DCR T/R
Search Keywords: SRU10385R0Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRU1038-5R0Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Inductance:5 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:4.6 A
-
Maximum DC Resistance:0.0145 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRU1038-5R0Y RoHS compliant?
Yes, SRU1038-5R0Y is RoHS compliant.
What is the lead time for SRU1038-5R0Y?
The standard lead time for SRU1038-5R0Y is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Ships today, if you order in
Minimum Order Quantity:
800
Order Increment:
800
16 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
800
$0.4398
1,600
$0.4101
3,200
$0.3993
5,600
$0.3843
8,000
$0.3834
10,400
$0.3750
15,200
$0.3740
25,600 +
$0.3661
Click for Quote
Log in
to unlock special pricing