- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRU1038-331Y
Bourns
SRU1038-331Y
Inductor Power Shielded Wirewound 330uH 30% 100KHz 20Q-Factor Ferrite 550mA 773mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 330uH 30% 100KHz 20Q-Factor Ferrite 550mA 773mOhm DCR T/R
Search Keywords: SRU1038331Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRU1038-331Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Inductance:330 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:0.55 A
-
Maximum DC Resistance:0.773 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRU1038-331Y RoHS compliant?
Yes, SRU1038-331Y is RoHS compliant.
What is the lead time for SRU1038-331Y?
The standard lead time for SRU1038-331Y is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
800
$0.4562
1,600
$0.4232
3,200
$0.4113
5,600
$0.3946
8,000
$0.3936
10,400
$0.3842
15,200
$0.3832
25,600 +
$0.3744
Click for Quote
Log in
to unlock special pricing