Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRU1038-330Y

Inductor Power Shielded Wirewound 33uH 30% 100KHz 22Q-Factor Ferrite 1.8A 86mOhm DCR T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 33uH 30% 100KHz 22Q-Factor Ferrite 1.8A 86mOhm DCR T/R
Search Keywords: SRU1038330Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRU1038-330Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Inductance:
    33 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1.8 A
  • Maximum DC Resistance:
    86 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRU1038-330Y RoHS compliant?
Yes, SRU1038-330Y is RoHS compliant.
What is the lead time for SRU1038-330Y?
The standard lead time for SRU1038-330Y is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,400
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
800
16 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
800
$0.4562
1,600
$0.4232
3,200
$0.4113
5,600
$0.3946
8,000
$0.3936
10,400
$0.3842
15,200
$0.3832
25,600 +
$0.3744
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!