- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRU1038-2R5Y
Description
+
Inductor Power Shielded Wirewound 2.5uH 30% 100KHz 12Q-Factor Ferrite 6.1A 12.5mOhm DCR T/R
Search Keywords: SRU10382R5Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRU1038-2R5Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Inductance:2.5 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:6.1 A
-
Maximum DC Resistance:12.5 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
800
$0.4562
1,600
$0.4232
3,200
$0.4113
5,600
$0.3946
8,000
$0.3936
10,400
$0.3842
15,200
$0.3832
25,600 +
$0.3744
Click for Quote
Log in
to unlock special pricing