Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRU1038-221Y

Inductor Power Shielded Wirewound 220uH 30% 100KHz 22Q-Factor Ferrite 650mA 565mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 220uH 30% 100KHz 22Q-Factor Ferrite 650mA 565mOhm DCR T/R
Search Keywords: SRU1038221Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRU1038-221Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Inductance:
    220 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    650 mA
  • Maximum DC Resistance:
    565 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRU1038-221Y RoHS compliant?
Yes, SRU1038-221Y is RoHS compliant.
What is the lead time for SRU1038-221Y?
The standard lead time for SRU1038-221Y is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 487
Can Ship immediately You may purchase all in-stock quantity of 487
Stock lot only:
487
Minimum Order Quantity:
800
Order Increment:
800
16 Weeks can ship 1/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.4920
800
$0.4473
1,600
$0.4317
3,200
$0.4224
5,600
$0.4127
8,000
$0.4004
10,400
$0.3994
15,200
$0.3984
25,600 +
$0.3974
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!