Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRU1038-220Y

Inductor Power Shielded Wirewound 22uH 30% 100KHz 20Q-Factor Ferrite 2.2A 55.8mOhm DCR T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 22uH 30% 100KHz 20Q-Factor Ferrite 2.2A 55.8mOhm DCR T/R
Search Keywords: SRU1038220Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRU1038-220Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Inductance:
    22 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    2.2 A
  • Maximum DC Resistance:
    55.8 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRU1038-220Y RoHS compliant?
Yes, SRU1038-220Y is RoHS compliant.
What is the lead time for SRU1038-220Y?
The standard lead time for SRU1038-220Y is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 809
Ships today, if you order in
Minimum Order Quantity:
800
Order Increment:
800
16 Weeks can ship 1/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.4838
800
$0.4398
1,600
$0.4101
3,200
$0.3993
5,600
$0.3843
8,000
$0.3834
10,400
$0.3750
15,200
$0.3740
25,600 +
$0.3661
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!