Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRU1038-1R5Y

Inductor Power Shielded Wirewound 1.5uH 30% 100KHz 14Q-Factor Ferrite 7.2A 0.0052Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz 14Q-Factor Ferrite 7.2A 0.0052Ohm DCR T/R
Search Keywords: SRU10381R5Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRU1038-1R5Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 800
Inductance: 1.5 uH
Type: Power
Tolerance: 30 %
Technology: Wirewound
Maximum DC Current: 7.2 A
Maximum DC Resistance: 5.2 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRU1038-1R5Y RoHS compliant?
Yes, SRU1038-1R5Y is RoHS compliant.
What is the lead time for SRU1038-1R5Y?
The standard lead time for SRU1038-1R5Y is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,600
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
800
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
800
$0.4227
1,600
$0.4167
3,200
$0.4117
5,600
$0.4107
8,000
$0.4096
10,400
$0.4086
15,200
$0.4076
25,600 +
$0.4066
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!