Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRU1038-151Y

Inductor Power - Shielded - Wirewound - 10 x 10 x 3.8mm - 150 µH - 100KHz - 900mA - 358m Ohm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power - Shielded - Wirewound - 10 x 10 x 3.8mm - 150 µH - 100KHz - 900mA - 358m Ohm.
Search Keywords: SRU1038151Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRU1038-151Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 800
Inductance: 150 uH
Type: Power
Tolerance: 30 %
Technology: Wirewound
Maximum DC Current: 900 mA
Maximum DC Resistance: 358 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRU1038-151Y RoHS compliant?
Yes, SRU1038-151Y is RoHS compliant.
What is the lead time for SRU1038-151Y?
The standard lead time for SRU1038-151Y is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,280
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
800
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
800
$0.4079
1,600
$0.3800
3,200
$0.3746
5,600
$0.3717
8,000
$0.3649
10,400
$0.3624
15,200
$0.3600
25,600 +
$0.3591
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!