Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRU1038-101Y

Inductor Power - Shielded - Wirewound - 10 x 10 x 3.8mm - 100 µH - 100KHz - 1.3A - 220m Ohm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power - Shielded - Wirewound - 10 x 10 x 3.8mm - 100 µH - 100KHz - 1.3A - 220m Ohm.
Search Keywords: SRU1038101Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRU1038-101Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Inductance:
    100 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1.3 A
  • Maximum DC Resistance:
    220 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRU1038-101Y RoHS compliant?
Yes, SRU1038-101Y is RoHS compliant.
What is the lead time for SRU1038-101Y?
The standard lead time for SRU1038-101Y is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 372
Ships today, if you order in Buy all 372 in-stock or the regular minimum order quantity of 800
Stock lot only:
372
Minimum Order Quantity:
800
Order Increment:
800
16 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3999
800
$0.3635
1,600
$0.3554
3,200
$0.3502
5,600
$0.3454
8,000
$0.3415
10,400
$0.3406
15,200
$0.3398
25,600 +
$0.3389
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!