- Home ›
- All Products›
- SRU1028A-150Y
Description
+
Fixed Ind 15UH 2A 90 Mohm SMD
Search Keywords: SRU1028A150Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRU1028A-150Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
1000
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.8762
2,000
$0.5392
3,000
$0.4269
4,000 +
$0.4183
Click for Quote
Log in
to unlock special pricing