Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRU1028-3R3Y

Inductor Power - Shielded - Wirewound - 10 x 10 x 2.8mm - 3.3 µH - 100KHz - 4.6A - 15m Ohm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power - Shielded - Wirewound - 10 x 10 x 2.8mm - 3.3 µH - 100KHz - 4.6A - 15m Ohm.
Search Keywords: SRU10283R3Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRU1028-3R3Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Inductance: 3.3 uH
Type: Power
Tolerance: 30 %
Technology: Wirewound
Maximum DC Current: 4.6 A
Maximum DC Resistance: 0.015 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRU1028-3R3Y RoHS compliant?
Yes, SRU1028-3R3Y is RoHS compliant.
What is the lead time for SRU1028-3R3Y?
The standard lead time for SRU1028-3R3Y is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,789
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4472
3,000
$0.4279
5,000
$0.4269
8,000
$0.4257
10,000
$0.3871
15,000
$0.3862
25,000 +
$0.3852
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!