Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRU1028-2R2Y

Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 12Q-Factor Ferrite 5.3A 11mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 12Q-Factor Ferrite 5.3A 11mOhm DCR T/R
Search Keywords: SRU10282R2Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRU1028-2R2Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Inductance: 2.2 uH
Type: Power
Tolerance: 30 %
Technology: Wirewound
Maximum DC Current: 5.3 A
Maximum DC Resistance: 11 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRU1028-2R2Y RoHS compliant?
Yes, SRU1028-2R2Y is RoHS compliant.
What is the lead time for SRU1028-2R2Y?
The standard lead time for SRU1028-2R2Y is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3536
3,000
$0.3487
5,000
$0.3418
8,000
$0.3410
10,000
$0.3376
15,000
$0.3367
25,000
$0.3335
50,000 +
$0.3327
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!