- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRU1028-220Y
Description
+
Inductor Power Shielded Wirewound 22uH 30% 100KHz 26Q-Factor Ferrite 1.6A 104mOhm DCR T/R
Search Keywords: SRU1028220Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRU1028-220Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:22 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:1.6 A
-
Maximum DC Resistance:104 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1,000
$0.3539
3,000
$0.3490
5,000
$0.3422
8,000
$0.3413
10,000
$0.3379
15,000
$0.3370
25,000
$0.3338
50,000 +
$0.3330
Click for Quote
Log in
to unlock special pricing