Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRU1028-1R0Y

Inductor Power Shielded Wirewound 1uH 30% 100KHz 14Q-Factor Ferrite 7A 0.0049Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 1uH 30% 100KHz 14Q-Factor Ferrite 7A 0.0049Ohm DCR T/R
Search Keywords: SRU10281R0Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRU1028-1R0Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Inductance: 1 uH
Type: Power
Tolerance: 30 %
Technology: Wirewound
Maximum DC Current: 7 A
Maximum DC Resistance: 4.9 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRU1028-1R0Y RoHS compliant?
Yes, SRU1028-1R0Y is RoHS compliant.
What is the lead time for SRU1028-1R0Y?
The standard lead time for SRU1028-1R0Y is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,269
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4523
3,000
$0.4390
5,000
$0.4263
8,000
$0.4252
10,000
$0.4242
15,000
$0.4231
25,000 +
$0.4221
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!