- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRU1028-151Y
Bourns
SRU1028-151Y
Inductor Power Shielded Wirewound 150uH 30% 100KHz 18Q-Factor Ferrite 700mA 518mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 150uH 30% 100KHz 18Q-Factor Ferrite 700mA 518mOhm DCR T/R
Search Keywords: SRU1028151Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRU1028-151Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:150 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:700 mA
-
Maximum DC Resistance:518 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRU1028-151Y RoHS compliant?
Yes, SRU1028-151Y is RoHS compliant.
What is the lead time for SRU1028-151Y?
The standard lead time for SRU1028-151Y is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1,000
$0.4348
3,000
$0.4225
5,000
$0.4054
8,000
$0.4044
10,000
$0.3947
15,000
$0.3937
25,000 +
$0.3846
Click for Quote
Log in
to unlock special pricing