- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Kits ›
- SRR-A-LAB2
Bourns
SRR-A-LAB2
Inductor Kits 4.7uH to 1000uH 31 X 5 Inductor Surface Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR-A-LAB2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Associated Product Line:Inductor Surface Mount
-
Inductance Range:4.7 to 1000 uH
-
Associated Flag:Family
-
Mounting:Surface Mount
-
Number of Inductor:31 x 5
-
Family:SRR
-
Associated Family:SRR1260A,SRR1280A,SRR1210A
-
Package/Case:N/A