Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR7045-681M

Inductor Power Shielded Wirewound 680uH 20% 1KHz 65Q-Factor Ferrite 270mA 1.6Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 680uH 20% 1KHz 65Q-Factor Ferrite 270mA 1.6Ohm DCR T/R
Search Keywords: SRR7045681M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR7045-681M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504500000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Inductance: 680 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 270 mA
Maximum DC Resistance: 1.6 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR7045-681M RoHS compliant?
Yes, SRR7045-681M is RoHS compliant.
What is the lead time for SRR7045-681M?
The standard lead time for SRR7045-681M is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3635
3,000
$0.3522
5,000
$0.3513
8,000
$0.3504
10,000
$0.3496
15,000
$0.3487
25,000
$0.3478
50,000 +
$0.3469
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!