Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR7045-680M

Inductor Power Shielded Wirewound 68uH 20% 1KHz 22Q-Factor Ferrite 770mA 210mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 68uH 20% 1KHz 22Q-Factor Ferrite 770mA 210mOhm DCR T/R
Search Keywords: SRR7045680M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR7045-680M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504500000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Inductance: 68 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 770 mA
Maximum DC Resistance: 210 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR7045-680M RoHS compliant?
Yes, SRR7045-680M is RoHS compliant.
What is the lead time for SRR7045-680M?
The standard lead time for SRR7045-680M is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks can ship 3/24/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3641
3,000
$0.3377
5,000
$0.3149
8,000
$0.3141
10,000
$0.3133
15,000
$0.3066
25,000
$0.2987
50,000 +
$0.2980
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!