Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR7045-471M

Inductor Power Shielded Wirewound 470uH 20% 1KHz 80Q-Factor Ferrite 320mA 1.1Ohm DCR T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 470uH 20% 1KHz 80Q-Factor Ferrite 320mA 1.1Ohm DCR T/R
Search Keywords: SRR7045471M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR7045-471M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    470 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    320 mA
  • Maximum DC Resistance:
    1.1 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR7045-471M RoHS compliant?
Yes, SRR7045-471M is RoHS compliant.
What is the lead time for SRR7045-471M?
The standard lead time for SRR7045-471M is approximately 29 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,000   can ship 3/22/27
Minimum Order Quantity:
1000
Order Increment:
1000
29 Weeks can ship 3/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2798
3,000
$0.2683
5,000
$0.2654
8,000
$0.2647
10,000
$0.2624
15,000
$0.2595
25,000
$0.2589
50,000 +
$0.2582
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!